TDK JFS0750-48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 123.6 |
| Length | 323.5 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 83.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK JFS0750-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.