AC/DC Power Supply Single-OUT 9V 5.6A 5-Pin
TDK JWS509/A-HFP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.6A |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.