TDK KPS153R3 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 3A |
| Efficiency | 70% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.75inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | KPS |
| Voltage - Output 1 | 3.3V |
| Weight | 0.177lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS153R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.