
The TDK KWD5-1212 is a dual DC/DC converter with a maximum output current of 220mA and a maximum output power of 5W. It operates within a temperature range of -10°C to 70°C and is approved by UL, CSA, CE, and TUV. The converter features overvoltage and overcurrent protection and is available in a through-hole package.
TDK KWD5-1212 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 220mA |
| Depth | 55mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 220mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 220mA |
| Output Power | 5W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | KW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.166lb |
| Width | 1.77inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK KWD5-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
