Sign in to ask questions about the TDK LDIN300/600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LDIN300/600 technical specifications.
| Current Rating | 60A |
| Mount | Brackets |
| Output Voltage | 2V |
| Series | JWS |
| RoHS | Compliant |
Download the complete datasheet for TDK LDIN300/600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.