The LFS-42-12K is an AC/DC switching power supply with an output voltage of 12V and a maximum output current of 8.9A. It has a maximum output power of 186W and an efficiency of 72% minimum. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 60°C. It is designed for general use and does not have a medical application. The input connector type is a screw terminal block and there is no power indicator.
TDK LFS-42-12K technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 186W |
| Efficiency | 72(Min)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Maximum Input Current | 3.7(rms)A |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK LFS-42-12K to view detailed technical specifications.
No datasheet is available for this part.