TDK LGJ12575TS-6R8N5R9-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.1mR |
| Height | 7.5mm |
| Inductance | 6.8uH |
| Length | 12.5mm |
| Max DC Current | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 7.2A |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LGJ12575TS-6R8N5R9-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
