Inductor RF Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Air 350mA 450mOhm DCR 0603 Paper T/R
Checking distributor stock and pricing after the page loads.
TDK LQG18HN18NJ00D technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 80mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 450mR |
| Self Resonant Frequency | 140MHz |
| Series | MLF |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.