TDK LQH2MCN820K02L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 150mA |
| DC Resistance (DCR) | 4.1R |
| Inductance | 33uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 7.5R |
| Self Resonant Frequency | 24MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH2MCN820K02L to view detailed technical specifications.
No datasheet is available for this part.