TDK LQH31MNR47M03L technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 58mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 2A |
| Series | VLS |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH31MNR47M03L to view detailed technical specifications.
No datasheet is available for this part.