Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current | 530mA |
| DC Resistance (DCR) | 480mR |
| Inductance | 680nH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 240MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |