Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.25A 156mOhm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current | 830mA |
| DC Resistance (DCR) | 240mR |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |