TDK LQH3NPN4R7NM0L technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current | 910mA |
| DC Resistance (DCR) | 215mR |
| Inductance | 270nH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 380MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH3NPN4R7NM0L to view detailed technical specifications.
No datasheet is available for this part.