The MCC Series Axial Inductor from TDK features a ceramic core material and a self resonant frequency of 300MHz. It has a current rating of 790mA and a DC resistance of 270mR. The inductor is packaged in a tape and reel format and is available in an axial package with through hole mounting. It has a tolerance of 10% and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current | 790mA |
| DC Resistance (DCR) | 270mR |
| Inductance | 390nH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 300MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |