The LQH43MN561J03L inductor from TDK is a ceramic core inductor with a current rating of 750mA. It features a DC resistance of 315 milliohms and a self resonant frequency of 280MHz. The inductor is packaged in an axial configuration and is designed for through hole mounting. It is available on tape and reel for easy handling and installation.
TDK LQH43MN561J03L technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current | 750mA |
| DC Resistance (DCR) | 315mR |
| Inductance | 470nH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 280MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.