Inductor General Purpose Chip Unshielded Wirewound 560uH 10% 1KHz 40Q-Factor Ferrite 70mA 14.5Ohm DCR 1812 T/R
TDK LQH43MN561K03L technical specifications.
| Package/Case | 1812 |
| Current | 6.5A |
| DC Resistance (DCR) | 17mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 8.6A |
| Series | VLP |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.