TDK LQH43MN681K03L technical specifications.
| Package/Case | 1812 |
| Current | 5.4A |
| DC Resistance (DCR) | 24mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 7.2A |
| Series | VLP |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.