The LQM31PN1R0MC0D is a ferrite inductor from TDK with a current rating of 230mA and a tolerance of 10%. It features a self-resonant frequency of 60MHz and a DC resistance of 1.7 ohms. The inductor is packaged in an axial configuration for through-hole mounting and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 230mA |
| DC Resistance (DCR) | 1.7R |
| Inductance | 10uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 60MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |