TDK LQM31PN1R5MC0D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Inductance | 1uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 180MHz |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQM31PN1R5MC0D to view detailed technical specifications.
No datasheet is available for this part.