The LQM31PN4R7M00L is a ferrite inductor from TDK, packaged in an axial configuration for through hole mounting. It features a current rating of 670mA and a DC resistance of 510mR. The inductor has an inductance of 6.8uH and a self resonant frequency of 75MHz. It is lead free and compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 670mA |
| DC Resistance (DCR) | 510mR |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |