Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 80mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 140MHz |
| Series | MLF |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |