TDK LQP03TN15NH02D technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 80mA |
| DC Resistance (DCR) | 450mR |
| Inductance | 1.8uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | MLF |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQP03TN15NH02D to view detailed technical specifications.
No datasheet is available for this part.