The LQP03TN6N2H04D is a surface mount ferrite inductor from TDK, packaged in a shielded 0805 case. It has a maximum current rating of 150mA and a DC resistance of 650mR. The inductor's self resonant frequency is 170MHz. It is designed for use in shielded MLF series applications.
TDK LQP03TN6N2H04D technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 150mA |
| DC Resistance (DCR) | 650mR |
| Inductance | 820nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 170MHz |
| Series | MLF |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.