Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TDK LQP03TN9N1H02D technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 80mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 160MHz |
| Series | MLF |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.