Inductor RF Chip Wirewound 8.2nH 3% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
TDK LQW15AN8N2H00D technical specifications.
| Package/Case | 0201 |
| Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Inductance | 0.7nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10GHz |
| Series | MLG |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.