The NLV Series inductor from TDK features a 1210 package and surface mount design. It can handle currents up to 450mA with a DC resistance of 200mR. The inductor has an inductance of 22nH and a self resonant frequency of 1.7GHz. It is available in unshielded form and has a tolerance of 5%. The inductor is packaged in cut tape.
TDK LQW15AN8N7J00D technical specifications.
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 200mR |
| Inductance | 22nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 1.7GHz |
| Series | NLV |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.