Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 200mA |
| DC Resistance (DCR) | 5.7R |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.8MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |