
100W AC-DC regulated power supply module featuring a single 48V output at 2.3A. This board mount converter operates with an input voltage range of 88-264V AC, achieving 86% efficiency. It offers 3kV isolation voltage and is CE approved, with a maximum output power of 110W. The module supports chassis and panel mounting, with dimensions of 6.3 inches (length) x 3.8 inches (width) x 1.5 inches (height) and a weight of 1.323lb. Operating temperature range is -25°C to 70°C, and it is RoHS compliant.
TDK LS100-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.3A |
| Depth | 96.52mm |
| Efficiency | 86% |
| Height | 1.5inch |
| Input Current | 1.2A |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.3A |
| Max Output Power | 110.4W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 110W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 48V |
| Weight | 1.323lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
