
Enclosed AC/DC power supply, single output, delivering 15V at 7A for a maximum output power of 105W. Features an efficiency of 84% and operates across an input voltage range of 88V to 264V AC. Designed for chassis or panel mounting, with dimensions of 6.3 inches in length, 3.8 inches in width, and 1.5 inches in height. Operating temperature range spans from -25°C to 70°C.
TDK LS10015 technical specifications.
| Current - Output 1 | 7A |
| Depth | 96.52mm |
| Efficiency | 84% |
| Height | 1.5inch |
| Input Current | 1.2A |
| Length | 6.3inch |
| Max Current Rating | 2.2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Output Power | 105W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LS |
| Voltage - Output 1 | 15V |
| Weight | 17.637lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS10015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
