
The LS15012 is a 12V 12.5A 150W DC power supply with a panel and chassis mount. It operates within a temperature range of -25°C to 70°C and has an efficiency of 83%. The supply has a maximum input voltage of 264V AC and a maximum input current of 2A. It is designed for use in a variety of applications and is manufactured by TDK.
TDK LS15012 technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 99.06mm |
| Efficiency | 83% |
| Height | 1.5inch |
| Input Current | 2A |
| Length | 7.8inch |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LS |
| Voltage - Output 1 | 12V |
| Weight | 1.552054oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS15012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
