This ferrite shielded inductor features a nonstandard package with a height of 2mm and a length of 4.5mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 1.52A and has a tolerance of 30%. It is packaged in a tape and reel format with 1000 pieces per reel.
TDK LTF3020T-1R2N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53mR |
| Height | 2mm |
| Inductance | 1.2uH |
| Length | 4.5mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.044R |
| Saturation Current | 1.52A |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-1R2N-D to view detailed technical specifications.
No datasheet is available for this part.