The TDK LTF4022T-100M-D is a fixed inductor with a core material of ferrite and a saturation current of 950mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The inductor is rated for AEC-Q200 and is RoHS compliant. It is available in a surface mount package with a package quantity of 500 and is packaged in tape and reel.
TDK LTF4022T-100M-D technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Height | 2.2mm |
| Inductance | 10uH |
| Length | 5.5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | LTF4022-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF4022T-100M-D to view detailed technical specifications.
No datasheet is available for this part.