The LTF4022T-1R2N-D is a ferrite shielded inductor from TDK with a saturation current of 2.8A and an inductance of 1.2uH. It has a DC resistance of 28mR and is rated for operation up to 150°C. The inductor is packaged in a surface mount configuration and is available in quantities of 500 per reel. It is compliant with AEC-Q200 and RoHS regulations.
TDK LTF4022T-1R2N-D technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Height | 2.2mm |
| Inductance | 1.2uH |
| Length | 5.5mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | LTF4022-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF4022T-1R2N-D to view detailed technical specifications.
No datasheet is available for this part.