Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 1.22A 0.24Ohm DCR Automotive T/R
TDK LTF5022T-150M1R1-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 2.2mm |
| Inductance | 15uH |
| Length | 6.5mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| Saturation Current | 1.15A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-150M1R1-D to view detailed technical specifications.
No datasheet is available for this part.