
Dual common mode choke for power and signal lines, featuring 24 Ohm impedance at 100MHz and a 100mA current rating. This shielded, surface-mount component is housed in a 1210 (0504) case with SMD/SMT termination. Operating temperature range is -40°C to 85°C, with a DC rated voltage of 5V. Packaged on tape and reel, this RoHS compliant inductor offers a low DCR of 1 Ohm.
TDK MCZ1210CH240L2T technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current Rating | 100mA |
| Depth | 1mm |
| Height | 0.5mm |
| Impedance | 24R |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCZ-CH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210CH240L2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
