The MCZ1210CH900L2TA0G is a compact multilayer common mode filter designed for EMC suppression in high-speed differential signal lines. It features a widened frequency range for differential mode transmission up to 3.5GHz with a characteristic impedance of 100 Ohms, making it suitable for HDMI, DVI, and USB 2.0 applications.
Checking distributor stock and pricing after the page loads.
| Common Mode Impedance (at 100MHz) | 90Ohms |
| Rated Current | 100mA |
| DC Resistance (Max) | 3Ohms |
| Rated Voltage | 5V |
| Insulation Resistance (Min) | 10MOhm |
| Operating Temperature Range | -40 to +85°C |
| Number of Lines | 2 |
| Cut-off Frequency | 3.5GHz |
| RoHS | Compliant |
| Lead Free | Compliant |