The MHQ0603P3N9BT000 is a surface mount inductor from TDK with a nominal inductance of 0.0039uH and a DC resistance of 0.35ohm. It has a maximum rated current of 0.4A and a self resonance frequency of 6500. The inductor is designed for RF applications and is not shielded. It has a package length, width, and height of 0.65mm, 0.35mm, and 0.35mm respectively, and is available in a 0301 package type. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
TDK MHQ0603P3N9BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 2.5641 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P3N9BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.