The TDK MHQ0603P4N1BT000 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 0.0041uH and a DC resistance of 0.35ohm. The inductor is rated for a maximum current of 0.4A and has a self resonance frequency of 6000. It is available in a 0301 package type and is suitable for use in RF inductor applications.
TDK MHQ0603P4N1BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 2.439 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0041 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P4N1BT000 to view detailed technical specifications.
No datasheet is available for this part.