This is a high frequency ceramic inductor with a type of multi-layer technology and unshielded protection style. It has a core material of ceramic and an inductance of 0.0014uH with a tolerance of 0.2nH. The inductance test frequency is 100M and the maximum DC current is 1A with a maximum DC resistance of 0.04R. The minimum quality factor is 23 and the minimum self resonant frequency is 12,000M. The inductor is available in a 0402 case size with a product length of 1.05, height of 0.6, and product depth of 0.65. It operates over a temperature range of -55C to 125C.
TDK MHQ1005P1N4CT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005P1N4CT000 to view detailed technical specifications.
No datasheet is available for this part.