The TDK MLG0603P3N0BT000 is a surface mount general purpose inductor with a nominal inductance of 0.003 Henry and a DC resistance of 0.2 Ohms. It has a maximum rated current of 0.45A and a self resonance frequency of 7500 Hz. The inductor is available in a 0201 package with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. It is not shielded and has a quality factor of at least 14 at its nominal inductance. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603P3N0BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3.3333 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 7500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P3N0BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.