The TDK MLG0603P4N1BTD25 is a high frequency chip inductor with a multi-layer ceramic core. It has an inductance of 0.0041uH and a tolerance of 0.1nH. The inductor is designed for high frequency applications and has a maximum DC current of 0.35A. It measures 0.63mm in length and 0.33mm in height and depth. The operating temperature range is -55 to 125 degrees Celsius.
TDK MLG0603P4N1BTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P4N1BTD25 to view detailed technical specifications.
No datasheet is available for this part.