The TDK MLG0603P7N5JT000 is a surface mount fixed inductor with a nominal inductance of 0.0075uH and a DC resistance of 0.8Ohm. It has a maximum rated current of 0.3A and is designed for RF inductor applications. The inductor is available in a 0201 package type and has a self-resonance frequency of 4000. It is not shielded and has a minimum quality factor of 14 at the nominal inductance. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG0603P7N5JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603P7N5JT000 to view detailed technical specifications.
No datasheet is available for this part.