The TDK MLG0603S6N8JT000 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 6.8uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.25A and has a self resonance frequency of 3600kHz. It operates over a temperature range of -55 to 125C and is not shielded.
TDK MLG0603S6N8JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S6N8JT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.