The TDK MLG1005S20NJT is a general purpose inductor with a nominal inductance of 0.02uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.35A and a self resonance frequency of 1900MHz. The inductor is available in a 0402 package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG1005S20NJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1900 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 8 |
| Series | MLG1005S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S20NJT to view detailed technical specifications.
No datasheet is available for this part.