The MLG1005S4N3ST is a 0402-sized general purpose inductor with a nominal inductance of 0.0043uH and a DC resistance of 0.2ohm. It can handle a maximum current of 0.7A and operates effectively up to 100MHz. The inductor is designed for RF applications and is not shielded. It has a self-resonance frequency of 4500 and a minimum quality factor of 8 at its nominal inductance. The MLG1005S4N3ST is rated for operation between -55°C and 125°C.
TDK MLG1005S4N3ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 6.977 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S4N3ST to view detailed technical specifications.
No datasheet is available for this part.