
Multilayer fixed inductor with 1.2nH inductance, 25% tolerance, and 500mA rated current. Features a ceramic core, 0402 (1005) SMD package, and 120mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 14.4GHz. Unshielded, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 1.2nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.4GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
