NFE Series 1206 220 pF 6 A 25 V SMT LC Combined Type EMI Filter
TDK NFE31PT221D1E9L technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Current | 2A |
| Current Rating | 6A |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | ACH |
| Shielding | Unshielded |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.