NFL18SP Series 0603 34 pF ±20% 10 V 100 nH 100 mA EMI Multilayer Filter
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.087inch |
| Length | 0.079inch |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Series | MEM |
| Width | 0.049inch |
| RoHS | Compliant |