The TDK CKD series chip resistor has a capacitance of 2.2nF and can operate at a maximum voltage of 50V. It can handle a maximum current of 400mA and has a DC resistance of 500mR. The resistor is packaged in a 0603 case and is available in tape and reel packaging. It can operate over a temperature range of -55°C to 125°C.
TDK NFM18PC105R0J3D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Current | 400mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CKD |
| Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.