The TDK CKD series 2.2nF capacitor is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 200mA and a DC resistance of 600mR. The capacitor is packaged in a tape and reel format and has a case code of 1206 in imperial and 3216 in metric.
TDK NFM18PC474R0J3D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Current | 200mA |
| DC Resistance (DCR) | 600mR |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CKD |
| Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.